
S3483R-2R2M | |
|---|---|
DigiKey Part Number | 197-S3483R-2R2MTR-ND - Tape & Reel (TR) 197-S3483R-2R2MCT-ND - Cut Tape (CT) 197-S3483R-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3483R-2R2M |
Description | FIXED IND 2.2UH 2.66A 28 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2.66 A 28mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | S3483R-2R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 28mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.283" W (7.20mm x 7.20mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹512.52000 | ₹512.52 |
| 10 | ₹421.48000 | ₹4,214.80 |
| 100 | ₹355.57910 | ₹35,557.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹290.50736 | ₹2,90,507.36 |