
S4924-152K | |
---|---|
DigiKey Part Number | S4924-152KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S4924-152K |
Description | FIXED IND 1.5UH 1.78A 120MOHM SM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 1.78 A 120mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | S4924-152K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.78A | |
Shielding | Shielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | 44 @ 7.9MHz | |
Frequency - Self Resonant | 115MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.505" L x 0.240" W (12.82mm x 6.09mm) | |
Height - Seated (Max) | 0.220" (5.58mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | ₹314.25053 | ₹2,51,400.42 |