Image for S4924R-154H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S4924R-154H

DigiKey Part Number
S4924R-154H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S4924R-154H
Description
FIXED IND 150UH 272MA 4.1 OHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
150 µH Shielded Inductor 272 mA 4.1Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
S4924R-154H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±3%
Current Rating (Amps)
Current - Saturation (Isat)
84mA
Shielding
Shielded
DC Resistance (DCR)
4.1Ohm Max
Q @ Freq
55 @ 790kHz
Frequency - Self Resonant
8.5MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
790 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.520" L x 0.250" W (13.21mm x 6.35mm)
Height - Seated (Max)
0.230" (5.84mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
800₹660.10633₹5,28,085.06
Manufacturers Standard Package