
0402HS-180EJTS | |
|---|---|
DigiKey Part Number | 2035-0402HS-180EJTSTR-ND - Tape & Reel (TR) 2035-0402HS-180EJTSCT-ND - Cut Tape (CT) 2035-0402HS-180EJTSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402HS-180EJTS |
Description | FIXED IND 18NH 420MA 230 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 18 nH Unshielded Drum Core, Wirewound Inductor 420 mA 230mOhm 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 230mOhm | |
Q @ Freq | 25 @ 250MHz | |
Frequency - Self Resonant | 3.1GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.050" L x 0.030" W (1.27mm x 0.76mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹15.84200 | ₹158.42 |
| 100 | ₹13.00880 | ₹1,300.88 |
| 1,000 | ₹10.69868 | ₹10,698.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹9.51126 | ₹38,045.04 |
| 8,000 | ₹8.96869 | ₹71,749.52 |
| 12,000 | ₹8.66607 | ₹1,03,992.84 |
| 20,000 | ₹8.29961 | ₹1,65,992.20 |
| 28,000 | ₹8.06701 | ₹2,25,876.28 |
| 40,000 | ₹7.82769 | ₹3,13,107.60 |
| 1,00,000 | ₹7.57136 | ₹7,57,136.00 |