3.3 µH Shielded Inductor 8 A 21mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Shielded Inductor 8 A 21mOhm Max Nonstandard
CMLE063T-R24MS1R197

CMLE063T-3R3MS

DigiKey Part Number
2037-CMLE063T-3R3MSTR-ND - Tape & Reel (TR)
2037-CMLE063T-3R3MSCT-ND - Cut Tape (CT)
2037-CMLE063T-3R3MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMLE063T-3R3MS
Description
FIXED IND 3.3UH 8A 21 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Inductor 8 A 21mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CMLE063T-3R3MS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
10A
Shielding
Shielded
DC Resistance (DCR)
21mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.274" L x 0.260" W (6.95mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 467
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹127.66000₹127.66
10₹105.30000₹1,053.00
100₹86.57910₹8,657.91
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹71.22206₹71,222.06
2,000₹67.16754₹1,34,335.08
3,000₹64.90653₹1,94,719.59
5,000₹62.20166₹3,11,008.30
Manufacturers Standard Package