
HMS0864B-1R0 | |
|---|---|
DigiKey Part Number | 2037-HMS0864B-1R0TR-ND - Tape & Reel (TR) 2037-HMS0864B-1R0CT-ND - Cut Tape (CT) 2037-HMS0864B-1R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMS0864B-1R0 |
Description | FIXED IND 1UH 19A 2.3 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Wirewound Inductor 19 A 2.3mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.3mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.299" L x 0.291" W (7.60mm x 7.40mm) | |
Height - Seated (Max) | 0.252" (6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹149.10000 | ₹149.10 |
| 10 | ₹122.72600 | ₹1,227.26 |
| 100 | ₹100.89250 | ₹10,089.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₹84.58959 | ₹67,671.67 |
| 1,600 | ₹79.77363 | ₹1,27,637.81 |
| 2,400 | ₹77.08812 | ₹1,85,011.49 |
| 4,000 | ₹73.83663 | ₹2,95,346.52 |
| 5,600 | ₹73.73342 | ₹4,12,907.15 |