560 nH Unshielded Molded Inductor 2.2 A 60mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTEH16080H-R56MSR

DigiKey Part Number
2037-HTEH16080H-R56MSRTR-ND - Tape & Reel (TR)
2037-HTEH16080H-R56MSRCT-ND - Cut Tape (CT)
2037-HTEH16080H-R56MSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HTEH16080H-R56MSR
Description
FIXED IND 560NH 2.2A 60 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
560 nH Unshielded Molded Inductor 2.2 A 60mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.7A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
60mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,740
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹28.89000₹28.89
10₹24.04200₹240.42
100₹19.75540₹1,975.54
1,000₹16.24884₹16,248.84
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹14.80260₹44,407.80
6,000₹13.95864₹83,751.84
9,000₹13.48774₹1,21,389.66
15,000₹12.91769₹1,93,765.35
21,000₹12.55579₹2,63,671.59
30,000₹12.18354₹3,65,506.20
Manufacturers Standard Package