
PFR03S-303-FNH | |
---|---|
DigiKey Part Number | 2037-PFR03S-303-FNHTR-ND - Tape & Reel (TR) 2037-PFR03S-303-FNHCT-ND - Cut Tape (CT) 2037-PFR03S-303-FNHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFR03S-303-FNH |
Description | RES 30K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹2.30700 | ₹23.07 |
25 | ₹1.70400 | ₹42.60 |
50 | ₹1.36660 | ₹68.33 |
100 | ₹1.10930 | ₹110.93 |
250 | ₹0.85900 | ₹214.75 |
500 | ₹0.71702 | ₹358.51 |
1,000 | ₹0.60787 | ₹607.87 |
5,000 | ₹0.43518 | ₹2,175.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹0.38540 | ₹3,854.00 |
20,000 | ₹0.34595 | ₹6,919.00 |
30,000 | ₹0.32680 | ₹9,804.00 |
50,000 | ₹0.30606 | ₹15,303.00 |
70,000 | ₹0.29420 | ₹20,594.00 |
1,00,000 | ₹0.28300 | ₹28,300.00 |
1,20,000 | ₹0.27776 | ₹33,331.20 |
2,40,000 | ₹0.26050 | ₹62,520.00 |
2,50,000 | ₹0.25961 | ₹64,902.50 |