
PFR05S-201-FNH | |
|---|---|
DigiKey Part Number | 2037-PFR05S-201-FNHTR-ND - Tape & Reel (TR) 2037-PFR05S-201-FNHCT-ND - Cut Tape (CT) 2037-PFR05S-201-FNHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFR05S-201-FNH |
Description | RES SMD 200 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PFR05S-201-FNH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.05000 | ₹20.50 |
| 25 | ₹1.45360 | ₹36.34 |
| 50 | ₹1.17420 | ₹58.71 |
| 100 | ₹0.94120 | ₹94.12 |
| 250 | ₹0.72312 | ₹180.78 |
| 500 | ₹0.60012 | ₹300.06 |
| 1,000 | ₹0.50507 | ₹505.07 |
| 5,000 | ₹0.35373 | ₹1,768.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.31022 | ₹3,102.20 |
| 20,000 | ₹0.27592 | ₹5,518.40 |
| 30,000 | ₹0.25924 | ₹7,777.20 |
| 50,000 | ₹0.24120 | ₹12,060.00 |
| 70,000 | ₹0.23089 | ₹16,162.30 |
| 1,00,000 | ₹0.22116 | ₹22,116.00 |
| 1,20,000 | ₹0.21661 | ₹25,993.20 |
| 2,40,000 | ₹0.20162 | ₹48,388.80 |
| 2,50,000 | ₹0.20084 | ₹50,210.00 |