3 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 0603 (1608 Metric), 0306 Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLM0816T4F-4-R003-FNH

DigiKey Part Number
2037-RLM0816T4F-4-R003-FNHTR-ND - Tape & Reel (TR)
2037-RLM0816T4F-4-R003-FNHCT-ND - Cut Tape (CT)
2037-RLM0816T4F-4-R003-FNHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLM0816T4F-4-R003-FNH
Description
RES 0.003 OHM 1% 1/2W WIDE 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 0603 (1608 Metric), 0306 Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
RLM0816T4F-4-R003-FNH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Wide 0603 (1608 Metric), 0306
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
4
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹73.72000₹73.72
10₹47.53900₹475.39
25₹40.52600₹1,013.15
50₹36.14060₹1,807.03
100₹32.38860₹3,238.86
250₹28.28496₹7,071.24
500₹25.71050₹12,855.25
1,000₹23.52543₹23,525.43
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹19.35865₹96,793.25
10,000₹18.10464₹1,81,046.40
15,000₹17.46057₹2,61,908.55
25,000₹16.73222₹4,18,305.50
35,000₹16.29834₹5,70,441.90
50,000₹16.07459₹8,03,729.50
Manufacturers Standard Package