
SDES064T-680MS | |
|---|---|
DigiKey Part Number | 2037-SDES064T-680MSTR-ND - Tape & Reel (TR) 2037-SDES064T-680MSCT-ND - Cut Tape (CT) 2037-SDES064T-680MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDES064T-680MS |
Description | FIXED IND 68UH 1.2A 360 MOHM SMD |
Customer Reference | |
Detailed Description | 68 µH Shielded Inductor 1.2 A 360mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 360mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹13.28087 | ₹13,280.87 |