220 µH Shielded Inductor 640 mA 1.04Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDES064T-221MS

DigiKey Part Number
2037-SDES064T-221MSTR-ND - Tape & Reel (TR)
2037-SDES064T-221MSCT-ND - Cut Tape (CT)
2037-SDES064T-221MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDES064T-221MS
Description
FIXED IND 220UH 640MA 1.04 OHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 µH Shielded Inductor 640 mA 1.04Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
640mA
Shielding
Shielded
DC Resistance (DCR)
1.04Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,215
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹24.23000₹24.23
10₹19.66200₹196.62
100₹16.14910₹1,614.91
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹13.28087₹13,280.87
2,000₹12.52187₹25,043.74
3,000₹12.09865₹36,295.95
5,000₹11.58619₹57,930.95
7,000₹11.26073₹78,825.11
10,000₹10.92578₹1,09,257.80
25,000₹10.11165₹2,52,791.25
50,000₹9.62727₹4,81,363.50
Manufacturers Standard Package