
VCHA042A-3R3MS6 | |
|---|---|
DigiKey Part Number | 2037-VCHA042A-3R3MS6TR-ND - Tape & Reel (TR) 2037-VCHA042A-3R3MS6CT-ND - Cut Tape (CT) 2037-VCHA042A-3R3MS6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCHA042A-3R3MS6 |
Description | FIXED IND 3.3UH 4.6A 36.8 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 4.6 A 36.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 36.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.165" L x 0.157" W (4.20mm x 4.00mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹119.28000 | ₹119.28 |
| 10 | ₹98.31100 | ₹983.11 |
| 100 | ₹80.86680 | ₹8,086.68 |
| 1,000 | ₹70.57442 | ₹70,574.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹62.73375 | ₹1,25,467.50 |
| 4,000 | ₹59.16729 | ₹2,36,669.16 |
| 6,000 | ₹57.65884 | ₹3,45,953.04 |