6.8 µH Shielded Inductor 2.9 A 92.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCHA042A-6R8MS6

DigiKey Part Number
2037-VCHA042A-6R8MS6TR-ND - Tape & Reel (TR)
2037-VCHA042A-6R8MS6CT-ND - Cut Tape (CT)
2037-VCHA042A-6R8MS6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCHA042A-6R8MS6
Description
FIXED IND 6.8UH 2.9A 92.5 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Inductor 2.9 A 92.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.2A
Shielding
Shielded
DC Resistance (DCR)
92.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 165°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.165" L x 0.157" W (4.20mm x 4.00mm)
Height - Seated (Max)
0.083" (2.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,980
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹119.28000₹119.28
10₹98.31100₹983.11
100₹80.86680₹8,086.68
1,000₹70.57442₹70,574.42
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹62.73375₹1,25,467.50
4,000₹59.16729₹2,36,669.16
6,000₹57.65884₹3,45,953.04
Manufacturers Standard Package