
VCHA075D-220MS6 | |
|---|---|
DigiKey Part Number | 2037-VCHA075D-220MS6TR-ND - Tape & Reel (TR) 2037-VCHA075D-220MS6CT-ND - Cut Tape (CT) 2037-VCHA075D-220MS6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCHA075D-220MS6 |
Description | FIXED IND 22UH 3.3A 93.5 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 3.3 A 93.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 93.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.303" L x 0.283" W (7.70mm x 7.20mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹162.14000 | ₹162.14 |
| 10 | ₹133.16300 | ₹1,331.63 |
| 100 | ₹109.46560 | ₹10,946.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹95.50074 | ₹47,750.37 |
| 1,000 | ₹90.05868 | ₹90,058.68 |
| 1,500 | ₹87.02516 | ₹1,30,537.74 |
| 2,500 | ₹83.35152 | ₹2,08,378.80 |
| 3,500 | ₹81.01884 | ₹2,83,565.94 |
| 5,000 | ₹80.72237 | ₹4,03,611.85 |