
VCHA105D-1R5MS6 | |
|---|---|
DigiKey Part Number | 2037-VCHA105D-1R5MS6TR-ND - Tape & Reel (TR) 2037-VCHA105D-1R5MS6CT-ND - Cut Tape (CT) 2037-VCHA105D-1R5MS6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCHA105D-1R5MS6 |
Description | FIXED IND 1.5UH 22.3A 4.2 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Wirewound Inductor 22.3 A 4.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 23A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.427" L x 0.394" W (10.85mm x 10.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹182.64000 | ₹182.64 |
| 10 | ₹149.93600 | ₹1,499.36 |
| 100 | ₹123.30370 | ₹12,330.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹107.57764 | ₹53,788.82 |
| 1,000 | ₹101.44973 | ₹1,01,449.73 |
| 1,500 | ₹98.03291 | ₹1,47,049.36 |
| 2,500 | ₹93.89570 | ₹2,34,739.25 |
| 3,500 | ₹92.13753 | ₹3,22,481.35 |