VCMI105T-680MS5 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 575
Unit Price: ₹131.39000
Datasheet
68 µH Unshielded Inductor 3.2 A 211mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCMI105T-680MS5

DigiKey Part Number
2037-VCMI105T-680MS5TR-ND - Tape & Reel (TR)
2037-VCMI105T-680MS5CT-ND - Cut Tape (CT)
2037-VCMI105T-680MS5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCMI105T-680MS5
Description
FIXED IND 68UH 3.2A 211 MOHM SMD
Customer Reference
Detailed Description
68 µH Unshielded Inductor 3.2 A 211mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Type
-
Material - Core
Inductance
Tolerance
±3%
Current Rating (Amps)
Current - Saturation (Isat)
3.9A
Shielding
Unshielded
DC Resistance (DCR)
211mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.427" L x 0.394" W (10.85mm x 10.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹81.36070₹40,680.35
Manufacturers Standard Package