
VCTA20161B-R56MS6 | |
|---|---|
DigiKey Part Number | 2037-VCTA20161B-R56MS6TR-ND - Tape & Reel (TR) 2037-VCTA20161B-R56MS6CT-ND - Cut Tape (CT) 2037-VCTA20161B-R56MS6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCTA20161B-R56MS6 |
Description | FIXED IND 560NH 3.6A 35 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Molded Inductor 3.6 A 35mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹84.80000 | ₹84.80 |
| 10 | ₹69.42400 | ₹694.24 |
| 100 | ₹57.05780 | ₹5,705.78 |
| 1,000 | ₹47.90506 | ₹47,905.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹44.25823 | ₹88,516.46 |
| 4,000 | ₹41.73941 | ₹1,66,957.64 |
| 6,000 | ₹40.33478 | ₹2,42,008.68 |
| 10,000 | ₹39.13812 | ₹3,91,381.20 |