
VCUW25201B-1R0MS5 | |
|---|---|
DigiKey Part Number | 2037-VCUW25201B-1R0MS5TR-ND - Tape & Reel (TR) 2037-VCUW25201B-1R0MS5CT-ND - Cut Tape (CT) 2037-VCUW25201B-1R0MS5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCUW25201B-1R0MS5 |
Description | FIXED IND 1UH 3.4A 40 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 3.4 A 40mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹97.85000 | ₹97.85 |
| 10 | ₹80.42000 | ₹804.20 |
| 100 | ₹66.15270 | ₹6,615.27 |
| 1,000 | ₹56.45953 | ₹56,459.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹51.31474 | ₹1,02,629.48 |
| 4,000 | ₹48.39545 | ₹1,93,581.80 |
| 6,000 | ₹46.76772 | ₹2,80,606.32 |
| 10,000 | ₹46.12707 | ₹4,61,270.70 |