
AH08AD-5A | |
|---|---|
DigiKey Part Number | 2039-AH08AD-5A-ND |
Manufacturer | |
Manufacturer Product Number | AH08AD-5A |
Description | INPUT MODULE 8 ANALOG 20.4-28.8V |
Customer Reference | |
Detailed Description | Input Module Backplane 20.4 ~ 28.8VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Input Module | |
For Use With/Related Products | AH Series | |
Number of Inputs and Type | 8 - Analog | |
Number of Outputs and Type | - | |
Voltage - Supply | 20.4 ~ 28.8VDC | |
Mounting Type | Backplane | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹73,918.86000 | ₹73,918.86 |
| 10 | ₹62,456.14600 | ₹6,24,561.46 |