
ASD-A2-4523-M | |
|---|---|
DigiKey Part Number | ASD-A2-4523-M-ND |
Manufacturer | |
Manufacturer Product Number | ASD-A2-4523-M |
Description | A2 SERVO DRIVE, 4.5KW, 230V 3PH, |
Customer Reference | |
Detailed Description | Servo AC 220VAC Supply 32.5A Load |
Datasheet | Datasheet |
Category | Current - Output 32.5A |
Manufacturer Delta Electronics/Industrial Automation | Wattage - Load 4500 W |
Series | Voltage - Supply 220VAC |
Packaging Box | Interface CAN, RS-485 |
Part Status Not For New Designs | Mounting Type Chassis Mount |
Type Module | Operating Temperature 0°C ~ 55°C |
Motor Type Servo | For Use With/Related Products ASDA-A2 Series |
Control / Drive Type Servo AC | Base Product Number |
Number of Motors 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | ₹1,55,679.01667 | ₹4,67,037.05 |