
DVP10MC11T | |
|---|---|
DigiKey Part Number | DVP10MC11T-ND |
Manufacturer | |
Manufacturer Product Number | DVP10MC11T |
Description | MOTION CONTROL MODULE 24V |
Customer Reference | |
Detailed Description | Motion Control Module Chassis Mount, DIN Rail 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Motion Control Module | |
For Use With/Related Products | DVP-MC Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 24VDC | |
Mounting Type | Chassis Mount, DIN Rail | |
Termination Style | Screw Terminal | |
Features | 16-Axis Control | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | CE, cULus | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,77,247.23000 | ₹1,77,247.23 |