
DVP16ES200R | |
|---|---|
DigiKey Part Number | 2039-DVP16ES200R-ND |
Manufacturer | |
Manufacturer Product Number | DVP16ES200R |
Description | PROGRAMMABLE LOGIC CTRL 8/8R AC |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 100 ~ 240VAC |
Datasheet | Datasheet |
Category | Voltage - Supply 100 ~ 240VAC |
Manufacturer Delta Electronics/Industrial Automation | Display Type No Display |
Series | Communications RS-232, RS-485 |
Packaging Box | Memory Size 10K Words |
Part Status Obsolete | Mounting Type Chassis Mount, DIN Rail |
Number of Inputs and Type 8 - Digital | Operating Temperature 0°C ~ 55°C |
Number of Outputs and Type 8 - Relay | Approval Agency CE, cULus |
Expandable Expandable | Base Product Number |