
DVP16XM211N | |
|---|---|
DigiKey Part Number | DVP16XM211N-ND |
Manufacturer | |
Manufacturer Product Number | DVP16XM211N |
Description | INPUT MODULE 16 DIGITAL 24V |
Customer Reference | |
Detailed Description | Input Module Chassis Mount, DIN Rail 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Input Module | |
For Use With/Related Products | DVP-ES2/EX2 Series | |
Number of Inputs and Type | 16 - Digital | |
Number of Outputs and Type | - | |
Voltage - Supply | 24VDC | |
Mounting Type | Chassis Mount, DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | CE, cULus | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12,544.70000 | ₹12,544.70 |
| 10 | ₹10,403.00500 | ₹1,04,030.05 |
| 25 | ₹9,719.15080 | ₹2,42,978.77 |
| 50 | ₹9,266.17360 | ₹4,63,308.68 |
| 100 | ₹8,866.05150 | ₹8,86,605.15 |