Image for ECM-B3M-C20807RB1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECM-B3M-C20807RB1

DigiKey Part Number
2039-ECM-B3M-C20807RB1-ND
Manufacturer
Manufacturer Product Number
ECM-B3M-C20807RB1
Description
SERVOMOTOR 3000 RPM 220V
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Positional Rotation AC Motor Servomotor 3000 RPM 750W Incremental 220VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
750W
Manufacturer
Delta Electronics/Industrial Automation
Encoder Type
Incremental
Series
Size / Dimension
Square - 3.150" x 3.150" (80.00mm x 80.00mm)
Packaging
Bulk
Diameter - Shaft
0.748" (19.00mm)
Part Status
Active
Length - Shaft and Bearing
1.378" (35.00mm)
Type
AC Motor
Mounting Hole Spacing
3.543" (90.00mm)
Function
Servomotor
Termination Style
Cable with Connector
Motor Type
Positional Rotation
Features
Key, Oil Seal
Voltage - Rated
220VAC
Torque - Max Momentary (oz-in / mNm)
1189.8 / 8400
RPM
3000 RPM
Operating Temperature
-20°C ~ 60°C
Torque - Rated (oz-in / mNm)
339.8 / 2400
Approval Agency
CE, cURus
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹43,089.21000₹43,089.21
Manufacturers Standard Package