
ECM-B3M-CA0807SS1 | |
|---|---|
DigiKey Part Number | 2039-ECM-B3M-CA0807SS1-ND |
Manufacturer | |
Manufacturer Product Number | ECM-B3M-CA0807SS1 |
Description | B3 AC SERVO MOTOR 750W W/BRAKE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Positional Rotation AC Motor Servomotor 3000 RPM 750W Absolute 220VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | AC Motor | |
Function | Servomotor | |
Motor Type | Positional Rotation | |
Voltage - Rated | 220VAC | |
RPM | 3000 RPM | |
Torque - Rated (oz-in / mNm) | 339.9 / 2400 | |
Power - Rated | 750W | |
Encoder Type | Absolute | |
Size / Dimension | Square - 3.150" x 3.150" (80.00mm x 80.00mm) | |
Diameter - Shaft | 0.748" (19.00mm) | |
Length - Shaft and Bearing | 1.378" (35.00mm) | |
Mounting Hole Spacing | 3.543" (90.00mm) | |
Termination Style | Cable with Connector | |
Features | Brake, Key, Oil Seal | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 1189.8 / 8400 | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | CE, cURus | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹75,517.93000 | ₹75,517.93 |