
UB-10-OT32A | |
|---|---|
DigiKey Part Number | 2039-UB-10-OT32A-ND |
Manufacturer | |
Manufacturer Product Number | UB-10-OT32A |
Description | I/O TERMINAL MODULE - 32 POINT D |
Customer Reference | |
Detailed Description | 32 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Rectangular, Male | |
Control Side Cable Retainer | Latches | |
Positions / Poles | 32 | |
Features | - | |
Voltage - Rated | 24VDC | |
Operating Temperature | 0°C ~ 55°C | |
Length | 4.449" (113.00mm) | |
Width | 3.425" (87.00mm) | |
Wire Gauge | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,767.76000 | ₹9,767.76 |
| 10 | ₹7,299.35300 | ₹72,993.53 |
| 25 | ₹6,700.29720 | ₹1,67,507.43 |
| 50 | ₹6,355.26660 | ₹3,17,763.33 |
| 100 | ₹6,085.01780 | ₹6,08,501.78 |