
UC-CMC015-01A | |
|---|---|
DigiKey Part Number | 2039-UC-CMC015-01A-ND |
Manufacturer | |
Manufacturer Product Number | UC-CMC015-01A |
Description | CABLE MOD 8P8C PLUG-PLUG 4.92' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 4.92' (1.50m) | |
Shielding | - | |
Color | Purple | |
Features | - | |
Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,072.46000 | ₹2,072.46 |
| 10 | ₹1,761.58800 | ₹17,615.88 |
| 25 | ₹1,651.33040 | ₹41,283.26 |
| 50 | ₹1,572.51380 | ₹78,625.69 |
| 100 | ₹1,497.50830 | ₹1,49,750.83 |
| 250 | ₹1,403.83592 | ₹3,50,958.98 |
| 500 | ₹1,336.91904 | ₹6,68,459.52 |