MFR Recommended




VFD002E11A | |
|---|---|
DigiKey Part Number | 2039-VFD002E11A-ND |
Manufacturer | |
Manufacturer Product Number | VFD002E11A |
Description | VFD-E, 1/4HP 115V, MICRO VECTOR |
Customer Reference | |
Detailed Description | Variable Frequency Drive 1.6A 200 W Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount, DIN Rail | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | 1.6A | |
Wattage - Load | 200 W | |
Voltage - Supply | 115VAC | |
Interface | RS-485 | |
Features | - | |
Operating Temperature | -10°C ~ 50°C | |
Base Product Number |







