
VFD110CP53A-21 | |
|---|---|
DigiKey Part Number | 2039-VFD110CP53A-21-ND |
Manufacturer | |
Manufacturer Product Number | VFD110CP53A-21 |
Description | VFD-CP2000, 15HP 600V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 18.7A 11000 W Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | 18.7A | |
Wattage - Load | 11000 W | |
Voltage - Supply | 575VAC | |
Interface | CAN | |
Features | - | |
Operating Temperature | -10°C ~ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹95,049.72000 | ₹95,049.72 |