Variable Frequency Drive 290A 250000 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFD2500C63B-00

DigiKey Part Number
2039-VFD2500C63B-00-ND
Manufacturer
Manufacturer Product Number
VFD2500C63B-00
Description
VFD-C2000, 150HP 600V 180A
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 290A 250000 W Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Delta Electronics/Industrial Automation
Current - Output
290A
Series
Wattage - Load
250000 W
Packaging
Box
Voltage - Supply
690VAC
Part Status
Active
Interface
CAN
Mounting Type
Chassis Mount
Operating Temperature
-10°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹15,56,064.56000₹15,56,064.56
Manufacturers Standard Package