Variable Frequency Drive 36A 30000 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFD300C63B-21

DigiKey Part Number
2039-VFD300C63B-21-ND
Manufacturer
Manufacturer Product Number
VFD300C63B-21
Description
VFD-C2000, 20HP 600V 24A
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 36A 30000 W Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Industrial Automation
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Number of Motors
1
Voltage - Load
-
Current - Output
36A
Wattage - Load
30000 W
Voltage - Supply
690VAC
Interface
CAN
Features
-
Operating Temperature
-10°C ~ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹1,85,924.71000₹1,85,924.71
Manufacturers Standard Package