Variable Frequency Drive 104A 90000 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFD900C63B-00

DigiKey Part Number
2039-VFD900C63B-00-ND
Manufacturer
Manufacturer Product Number
VFD900C63B-00
Description
VFD-C2000 60HP 600V
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 104A 90000 W Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Delta Electronics/Industrial Automation
Current - Output
104A
Series
Wattage - Load
90000 W
Packaging
Box
Voltage - Supply
690VAC
Part Status
Active
Interface
CAN
Mounting Type
Chassis Mount
Operating Temperature
-10°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹4,06,440.99000₹4,06,440.99
Manufacturers Standard Package