
AFB0624SH-A | |
|---|---|
DigiKey Part Number | 603-1919-ND |
Manufacturer | |
Manufacturer Product Number | AFB0624SH-A |
Description | FAN AXIAL 60X25.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 34.2 CFM (0.958m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0624SH-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.40mm | |
Air Flow | 34.2 CFM (0.958m³/min) | |
Static Pressure | 0.422 in H2O (105.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 44.5dB(A) | |
Power (Watts) | 4.08 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.176 lb (80.00 g) | |
Current Rating (Amps) | 0.170A | |
Voltage Range | 14 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,422.02000 | ₹1,422.02 |
| 10 | ₹1,168.83200 | ₹11,688.32 |
| 25 | ₹1,072.42160 | ₹26,810.54 |
| 50 | ₹1,002.77460 | ₹50,138.73 |
| 180 | ₹963.31028 | ₹1,73,395.85 |








