
AFB1224SHE-CR00 | |
|---|---|
DigiKey Part Number | 603-1349-ND |
Manufacturer | |
Manufacturer Product Number | AFB1224SHE-CR00 |
Description | FAN AXIAL 120X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 190.5 CFM (5.33m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB1224SHE-CR00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 190.5 CFM (5.33m³/min) | |
Static Pressure | 0.694 in H2O (173.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 55.5dB(A) | |
Power (Watts) | 14.88 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.728 lb (330.22 g) | |
Current Rating (Amps) | 0.620A | |
Voltage Range | 14 ~ 28VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,117.07000 | ₹3,117.07 |
| 10 | ₹2,544.72300 | ₹25,447.23 |
| 36 | ₹2,249.09583 | ₹80,967.45 |
| 72 | ₹2,198.02472 | ₹1,58,257.78 |
















