
DRL-24V240W3EN | |
|---|---|
DigiKey Part Number | 1145-DRL-24V240W3EN-ND |
Manufacturer | |
Manufacturer Product Number | DRL-24V240W3EN |
Description | AC/DC DIN RAIL 240W / 24V 3PH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 10A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 380 ~ 500 VAC (3 Phase) | |
DC Voltage - Input (Min) | - | |
DC Voltage - Input (Max) | - | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 240W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial), Laboratory | |
Efficiency | 89% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Size / Dimension | 4.60" L x 2.20" W x 4.87" H (116.8mm x 56.0mm x 123.6mm) | |
Approval Agency | CB, CCC, CE, cULus, cURus, EAC, KC, UKCA | |
Standard Number | 61010-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,914.06000 | ₹9,914.06 |
| 12 | ₹8,624.83000 | ₹1,03,497.96 |
| 36 | ₹8,109.77056 | ₹2,91,951.74 |
| 60 | ₹7,880.89533 | ₹4,72,853.72 |
| 108 | ₹7,625.44491 | ₹8,23,548.05 |