Image for Q48SK11049NRFA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q48SK11049NRFA

DigiKey Part Number
Q48SK11049NRFA-ND
Manufacturer
Manufacturer Product Number
Q48SK11049NRFA
Description
DC DC CONVERTER 11V 539W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 11V 49A 38V - 11V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
38V
Voltage - Input (Max)
11V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
49A
Power (Watts)
539 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
96.6%
Mounting Type
Through Hole
Package / Case
8-DIP Module
Size / Dimension
2.28" L x 1.45" W x 0.48" H (57.9mm x 36.8mm x 12.2mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in INR
Tray
QuantityUnit PriceExt Price
270₹6,246.07122₹16,86,439.23
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.