
TLV61290YBGR | |
|---|---|
DigiKey Part Number | 296-TLV61290YBGRTR-ND - Tape & Reel (TR) 296-TLV61290YBGRCT-ND - Cut Tape (CT) 296-TLV61290YBGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV61290YBGR |
Description | WIDE-VOLTAGE BATTERY FRONT-END D |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | - Converter, RF Power Amplifier Voltage Regulator IC 1 Output 16-DSBGA (1.58x1.58) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, RF Power Amplifier | |
Voltage - Input | 2V ~ 5V | |
Number of Outputs | 1 | |
Voltage - Output | 3.4V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-XFBGA, DSBGA | |
Supplier Device Package | 16-DSBGA (1.58x1.58) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹155.62000 | ₹155.62 |
| 10 | ₹114.06000 | ₹1,140.60 |
| 25 | ₹103.69720 | ₹2,592.43 |
| 100 | ₹92.24480 | ₹9,224.48 |
| 250 | ₹86.79344 | ₹21,698.36 |
| 500 | ₹83.50212 | ₹41,751.06 |
| 1,000 | ₹80.79599 | ₹80,795.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹77.45154 | ₹2,32,354.62 |
| 6,000 | ₹75.81504 | ₹4,54,890.24 |
| 9,000 | ₹74.99589 | ₹6,74,963.01 |