Image for SFB0412H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFB0412H

DigiKey Part Number
603-SFB0412H-ND
Manufacturer
Manufacturer Product Number
SFB0412H
Description
FAN BLOWER CF 196X33MM 12VDC
Customer Reference
Detailed Description
Fan Blower, Centrifugal (Dual) 12VDC Rectangular/Rounded - 196mm L x 109mm H Ball 71.0 CFM (1.99m³/min) 2 Wire Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 196mm L x 109mm H
Width
33.00mm
Air Flow
71.0 CFM (1.99m³/min)
Static Pressure
2.010 in H2O (500.7 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
61.5dB(A)
Power (Watts)
25.2 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, CSA, UL, VDE
Weight
0.849 lb (385.1 g)
Current Rating (Amps)
2.10A
Voltage Range
7 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.