
SFB0412HH | |
|---|---|
DigiKey Part Number | 603-SFB0412HH-ND |
Manufacturer | |
Manufacturer Product Number | SFB0412HH |
Description | FAN BLOWER CF 196X33MM 12VDC |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal (Dual) 12VDC Rectangular/Rounded - 196mm L x 109mm H Ball 82.0 CFM (2.30m³/min) 2 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 196mm L x 109mm H | |
Width | 33.00mm | |
Air Flow | 82.0 CFM (2.30m³/min) | |
Static Pressure | 2.208 in H2O (550.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 64.5dB(A) | |
Power (Watts) | 37.2 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.849 lb (385.1 g) | |
Current Rating (Amps) | 3.10A | |
Voltage Range | 7 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |