
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heel Strap, Shoe Strap | |
Cord Type | - | |
Cord Termination | - | |
Cord Length | - | |
Strap Closure | Snap Lock | |
Strap Material | Rubber | |
Strap Termination | - | |
Resistance | 2 MOhms | |
Size | One Size | |
Color | Gray | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,264.53000 | ₹1,264.53 |