
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mat Type | Table, Workbench Runner | |
Shape | Rectangle | |
Length | 10' (3.05m) | |
Width | 2.5' (0.76m) | |
Thickness | 0.04" (1.02mm) | |
Color | Blue | |
Material | Laminate | |
Number of Layers | 3 | |
Features | Dissipative | |
Includes | - |