
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wrist Strap (Disposable) | |
Cord Type | Straight | |
Cord Termination | - | |
Cord Length | 4' (1.22m) | |
Strap Closure | Adhesive | |
Strap Material | Fabric | |
Strap Termination | Adhesive | |
Size | One Size | |
Color | Black | |
Features | - |
