
66447 | |
|---|---|
DigiKey Part Number | 16-66447-ND |
Manufacturer | |
Manufacturer Product Number | 66447 |
Description | TABLE MAT RUBBER GREEN 3' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Grounding Mat Rubber Green 3' (0.91m) X 2' (0.61m) |
Datasheet | Datasheet |
Category | Length 3' (0.91m) |
Manufacturer Desco | Width 2' (0.61m) |
Series | Thickness 0.06" (1.52mm) |
Packaging Bag | Color Green |
Part Status Active | Material Rubber |
Mat Type Table, Workbench | Number of Layers 2 |
Shape Rectangle | Features Conductive, Dissipative |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,259.06000 | ₹10,259.06 |