Polyester Smock, Jacket Length with Cuffs 3XLarge Pink 4mm Snap Stud on Hip, Badge Tab, Conductive Fabric on Cuff, Pockets
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polyester Smock, Jacket Length with Cuffs 3XLarge Pink 4mm Snap Stud on Hip, Badge Tab, Conductive Fabric on Cuff, Pockets
Function and Requirements of ESD Smocks

74206

DigiKey Part Number
74206D-ND
Manufacturer
Manufacturer Product Number
74206
Description
SMOCK JACKET POLY PINK 3XLG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Polyester Smock, Jacket Length with Cuffs 3XLarge Pink 4mm Snap Stud on Hip, Badge Tab, Conductive Fabric on Cuff, Pockets
Product Attributes
Filter Similar Products
Category
Clothing Type
Smock, Jacket Length with Cuffs
Manufacturer
Desco
Size
3XLarge
Series
Material
Polyester
Packaging
Bulk
Color
Pink
Part Status
Active
Features
4mm Snap Stud on Hip, Badge Tab, Conductive Fabric on Cuff, Pockets
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹6,216.44000₹6,216.44
Manufacturers Standard Package