


74309 | |
|---|---|
DigiKey Part Number | 16-74309-ND |
Manufacturer | |
Manufacturer Product Number | 74309 |
Description | SMOCK JACKET POLY BLE 6XLG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Snaps 6XLarge Blue Static Dissipative, Conductive Fabric on Cuff |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Clothing Type | Smock, Jacket Length with Snaps | |
Size | 6XLarge | |
Material | Polyester | |
Color | Blue | |
Features | Static Dissipative, Conductive Fabric on Cuff |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,475.50000 | ₹6,475.50 |