MS257-10S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS257-10S

DigiKey Part Number
2333-MS257-10S-ND
Manufacturer
Manufacturer Product Number
MS257-10S
Description
RF SHIELD 1.012"X1.012" SOLDER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Shield Shield, 1-Piece 1.012" (25.70mm) X 1.012" (25.70mm) Non-Vented Solder
Datasheet
 Datasheet
EDA/CAD Models
MS257-10S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Shield, 1-Piece
Height - Overall
0.256" (6.50mm)
Length - Overall
1.012" (25.70mm)
Width - Overall
1.012" (25.70mm)
Ventilation
Non-Vented
Mounting Type
Solder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 197
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹211.20000₹211.20
10₹132.13400₹1,321.34
48₹99.62917₹4,782.20
96₹88.91563₹8,535.90
240₹77.38496₹18,572.39
480₹70.28763₹33,738.06
960₹64.34390₹61,770.14
2,400₹57.94056₹1,39,057.34
4,944₹55.46250₹2,74,206.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.