
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | - | |
Voltage - Rated | 6VDC | |
RPM | 105 RPM | |
Torque - Rated (oz-in / mNm) | 13.89 / 98.07 | |
Power - Rated | - | |
Encoder Type | Incremental | |
Size / Dimension | Rectangular - 0.394" x 0.472" (10.00mm x 12.00mm) | |
Diameter - Shaft | 0.118" (3.00mm) | |
Length - Shaft and Bearing | 0.394" (10.00mm) | |
Mounting Hole Spacing | 0.472" (12.00mm) | |
Termination Style | Connector | |
Features | - | |
Gear Reduction Ratio | 150 | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.04 lb (18.14 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,108.91000 | ₹1,108.91 |