Case Hinged Door X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT0599

DigiKey Part Number
1738-1450-ND
Manufacturer
Manufacturer Product Number
FIT0599
Description
RETROFLAG NESPI CASE+ FOR RASPBE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Case Hinged Door X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Case
Platform
Raspberry Pi B+, 2B, 3B, 3B+
Design
Hinged Door
Material
-
Color
-
Features
-
Material Flammability Rating
-
Note
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,329.65000₹2,329.65
Manufacturers Standard Package