
SEN0434 | |
---|---|
DigiKey Part Number | 1738-SEN0434-ND |
Manufacturer | |
Manufacturer Product Number | SEN0434 |
Description | FERMION: STS35 HIGH ACCURACY DIG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | STS35 Temperature Sensor Fermion Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Fermion | |
Type | Sensor | |
Function | Temperature | |
Utilized IC / Part | STS35 | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹665.55000 | ₹665.55 |